
1EDI303YASEVALBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-1EDI303YASEVALBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | 1EDI303YASEVALBOARDTOBO1 |
Description | EVAL BOARD FOR 1EDI3035AS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EiceDRIVER™ Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 163,82000 Kč | 3 163,82 Kč |
| Unit Price without VAT: | 3 163,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 828,22220 Kč |


