
CF880-05-03 | |
|---|---|
DigiKey Part Number | 4903-CF880-05-03-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF880-05-03 |
Description | PVC 3C/20AWG CONTROL 300V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 Kč | 30,52 Kč |
| 5 | 27,28000 Kč | 136,40 Kč |
| 10 | 25,99700 Kč | 259,97 Kč |
| 25 | 24,37600 Kč | 609,40 Kč |
| 50 | 23,20560 Kč | 1 160,28 Kč |
| 100 | 22,08570 Kč | 2 208,57 Kč |
| 250 | 20,67784 Kč | 5 169,46 Kč |
| 500 | 19,66364 Kč | 9 831,82 Kč |
| 1 000 | 18,69093 Kč | 18 690,93 Kč |
| Unit Price without VAT: | 30,52000 Kč |
|---|---|
| Unit Price with VAT: | 36,92920 Kč |


