
CF130-07-04 | |
|---|---|
DigiKey Part Number | 4903-CF130-07-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130-07-04 |
Description | PVC 4C/18AWG CTRL 300V FLEX FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | -5°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 5 | 19,91400 Kč | 99,57 Kč |
| 10 | 18,96600 Kč | 189,66 Kč |
| 25 | 17,79160 Kč | 444,79 Kč |
| 50 | 16,93680 Kč | 846,84 Kč |
| 100 | 16,12220 Kč | 1 612,22 Kč |
| 250 | 15,09620 Kč | 3 774,05 Kč |
| 500 | 14,35694 Kč | 7 178,47 Kč |
| 1 000 | 13,64798 Kč | 13 647,98 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |




