
SV9Z-J20B | |
|---|---|
DigiKey Part Number | 1885-SV9Z-J20B-ND |
Manufacturer | |
Manufacturer Product Number | SV9Z-J20B |
Description | JUMPER FOR RV, 20 POINTS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jumper RV8H, RV8S Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jumper | |
For Use With/Related Products | RV8H, RV8S Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,99000 Kč | 99,99 Kč |
| 10 | 88,99900 Kč | 889,99 Kč |
| 25 | 85,00000 Kč | 2 125,00 Kč |
| 50 | 82,08660 Kč | 4 104,33 Kč |
| 100 | 79,27220 Kč | 7 927,22 Kč |
| 250 | 75,69664 Kč | 18 924,16 Kč |
| 500 | 73,09738 Kč | 36 548,69 Kč |
| 1 000 | 70,58549 Kč | 70 585,49 Kč |
| Unit Price without VAT: | 99,99000 Kč |
|---|---|
| Unit Price with VAT: | 120,98790 Kč |




