Parametric Equivalent




Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 1.26 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, cULus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 750 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,14000 Kč | 596,14 Kč |
| 10 | 531,00700 Kč | 5 310,07 Kč |
| 25 | 507,05240 Kč | 12 676,31 Kč |
| 50 | 489,63560 Kč | 24 481,78 Kč |
| 100 | 472,80830 Kč | 47 280,83 Kč |
| 250 | 451,43072 Kč | 112 857,68 Kč |
| Unit Price without VAT: | 596,14000 Kč |
|---|---|
| Unit Price with VAT: | 721,32940 Kč |


