RV8H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RV8H
IDEC RV8 Relays
How to Choose a Relay - Another Teaching Moment

RV8H-2S-D12-C1D2

DigiKey Part Number
1885-1652-ND
Manufacturer
Manufacturer Product Number
RV8H-2S-D12-C1D2
Description
RELAY GEN PURPOSE DPDT 6A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC - Nom
Load - Max Switching
-
Coil Current
32 mA
Coil Type
Non Latching
Features
Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
0.84 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CE, cULus
Relay Type
Grade
-
Qualification
-
Coil Resistance
375 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1595,08000 Kč595,08 Kč
10529,93400 Kč5 299,34 Kč
25506,01680 Kč12 650,42 Kč
50488,63780 Kč24 431,89 Kč
100471,84630 Kč47 184,63 Kč
250450,51212 Kč112 628,03 Kč
Manufacturers Standard Package
Unit Price without VAT:595,08000 Kč
Unit Price with VAT:720,04680 Kč