RV8H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RV8H
IDEC RV8 Relays
How to Choose a Relay - Another Teaching Moment

RV8H-1L1-AD12

DigiKey Part Number
1885-1703-ND
Manufacturer
Manufacturer Product Number
RV8H-1L1-AD12
Description
RELAY GEN PURPOSE SPDT 16A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
250VAC - Nom
Load - Max Switching
-
Coil Current
29 mA
Coil Type
Non Latching
Features
Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VAC/DC
Must Release Voltage
0.84 VAC/DC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus
Relay Type
Grade
-
Qualification
-
Coil Resistance
414 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1514,46000 Kč514,46 Kč
10458,28000 Kč4 582,80 Kč
25437,60440 Kč10 940,11 Kč
50422,57880 Kč21 128,94 Kč
100408,05850 Kč40 805,85 Kč
250389,61276 Kč97 403,19 Kč
500376,20728 Kč188 103,64 Kč
Manufacturers Standard Package
Unit Price without VAT:514,46000 Kč
Unit Price with VAT:622,49660 Kč