
20535-010E-02 | |
|---|---|
DigiKey Part Number | 5378-20535-010E-02TR-ND - Tape & Reel (TR) 5378-20535-010E-02CT-ND - Cut Tape (CT) 5378-20535-010E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20535-010E-02 |
Description | EVAFLEX 5-VS 10P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features EMI Shielded, Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.33mm | Housing Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 30 |
Locking Feature Auto Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20720-010E-02 | I-PEX | 291 | 5378-20720-010E-02CT-ND | 25,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 20,77200 Kč | 207,72 Kč |
| 25 | 19,47080 Kč | 486,77 Kč |
| 50 | 18,53640 Kč | 926,82 Kč |
| 100 | 17,65210 Kč | 1 765,21 Kč |
| 250 | 16,54508 Kč | 4 136,27 Kč |
| 500 | 15,75508 Kč | 7 877,54 Kč |
| 1 000 | 15,00282 Kč | 15 002,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 14,14656 Kč | 32 537,09 Kč |
| 4 600 | 13,47170 Kč | 61 969,82 Kč |
| 6 900 | 13,09209 Kč | 90 335,42 Kč |
| 11 500 | 12,62904 Kč | 145 233,96 Kč |
| 16 100 | 12,33311 Kč | 198 563,07 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |




