
PMA SF540S/11SK/11SK/24IN | |
|---|---|
DigiKey Part Number | 3628-PMASF540S/11SK/11SK/24IN-ND |
Manufacturer | |
Manufacturer Product Number | PMA SF540S/11SK/11SK/24IN |
Description | COAX CBL 2.92MM TO 2.92MM 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Black, Blue | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 079,72000 Kč | 19 079,72 Kč |
| 10 | 17 075,76000 Kč | 170 757,60 Kč |
| Unit Price without VAT: | 19 079,72000 Kč |
|---|---|
| Unit Price with VAT: | 23 086,46120 Kč |


