9071.99.0447 (73_Z-0-0-447)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9071.99.0447 (73_Z-0-0-447)

DigiKey Part Number
3628-9071.99.0447(73_Z-0-0-447)-ND
Manufacturer
Manufacturer Product Number
9071.99.0447 (73_Z-0-0-447)
Description
GDT 230 V 2 CSD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 2 Pole Chassis, Stud Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
-
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Chassis, Stud Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1893,20000 Kč893,20 Kč
5740,98400 Kč3 704,92 Kč
10683,54000 Kč6 835,40 Kč
50566,05640 Kč28 302,82 Kč
100521,51070 Kč52 151,07 Kč
250467,51996 Kč116 879,99 Kč
Manufacturers Standard Package
Unit Price without VAT:893,20000 Kč
Unit Price with VAT:1 080,77200 Kč