32_MMBX-50-0-14/111_NY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32_MMBX-50-0-14/111_NY

DigiKey Part Number
3628-32_MMBX-50-0-14/111_NY-ND
Manufacturer
Manufacturer Product Number
32_MMBX-50-0-14/111_NY
Description
COAX ADAPT MMBX TO MMBX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector MMBX Plug, Male Pin To MMBX Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
32_MMBX-50-0-14/111_NY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
MMBX Plug, Male Pin
Convert To (Adapter End)
MMBX Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
12.4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Bronze
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
100
Insertion Loss
-
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100391,52940 Kč39 152,94 Kč
Manufacturers Standard Package
Unit Price without VAT:391,52940 Kč
Unit Price with VAT:473,75057 Kč