
24_QMA-50-2-1/111_NE | |
|---|---|
DigiKey Part Number | 3628-24_QMA-50-2-1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_QMA-50-2-1/111_NE |
Description | 24_QMA-50-2-1/111_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 24_QMA-50-2-1/111_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 480 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,83000 Kč | 505,83 Kč |
| 10 | 429,84100 Kč | 4 298,41 Kč |
| 25 | 402,92240 Kč | 10 073,06 Kč |
| 50 | 383,69940 Kč | 19 184,97 Kč |
| 100 | 365,39430 Kč | 36 539,43 Kč |
| 250 | 342,54076 Kč | 85 635,19 Kč |
| 500 | 326,21312 Kč | 163 106,56 Kč |
| Unit Price without VAT: | 505,83000 Kč |
|---|---|
| Unit Price with VAT: | 612,05430 Kč |



