TBPDLNS150PGUCV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 167,15540 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBPDLNS150PGUCV

DigiKey Part Number
TBPDLNS150PGUCV-ND
Manufacturer
Manufacturer Product Number
TBPDLNS150PGUCV
Description
SENSOR 150PSIG 0.13" .04575V DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 150PSI (1034.21kPa) Vented Gauge Male - 0.13" (3.18mm) Tube 0 mV ~ 45.75 mV (5V) 4-DIP (0.453", 11.50mm), Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
150PSI (1034.21kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 45.75 mV (5V)
Accuracy
±0.15%
Voltage - Supply
1.5V ~ 12V
Port Size
Male - 0.13" (3.18mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
245PSI (1689.22kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.453", 11.50mm), Top Port
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100516,34670 Kč51 634,67 Kč
Unit Price without VAT:516,34670 Kč
Unit Price with VAT:624,77951 Kč