
MIPAN2XX050PAAAX | |
|---|---|
DigiKey Part Number | 480-MIPAN2XX050PAAAX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAN2XX050PAAAX |
Description | MIP, RAT., 050PSIA, PACKARD, 1/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Absolute Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Absolute | |
Operating Pressure | 50PSI (344.74kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.15% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 348.09PSI (2400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 330,15000 Kč | 1 330,15 Kč |
| 5 | 1 227,51000 Kč | 6 137,55 Kč |
| 10 | 1 189,49300 Kč | 11 894,93 Kč |
| 25 | 1 144,22760 Kč | 28 605,69 Kč |
| 85 | 1 091,47965 Kč | 92 775,77 Kč |
| 170 | 1 065,05447 Kč | 181 059,26 Kč |
| Unit Price without VAT: | 1 330,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 609,48150 Kč |



