GLLA01B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLLA01B

DigiKey Part Number
480-2707-ND
Manufacturer
Manufacturer Product Number
GLLA01B
Description
SWITCH SNAP ACTION SPDT 10A 300V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
300 V
Voltage Rating - DC
250 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Force
1000gf
Release Force
153gf
Operating Position
0.710" (18.0mm)
Pretravel
0.110" (2.8mm)
Differential Travel
0.060" (1.5mm)
Overtravel
0.118" (3.0mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Operating Temperature
-10°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1684,52000 Kč684,52 Kč
20535,31750 Kč10 706,35 Kč
40505,71575 Kč20 228,63 Kč
60501,34133 Kč30 080,48 Kč
Manufacturers Standard Package
Unit Price without VAT:684,52000 Kč
Unit Price with VAT:828,26920 Kč