
ABPDRRV015PDSA3 | |
|---|---|
DigiKey Part Number | 480-ABPDRRV015PDSA3-ND |
Manufacturer | |
Manufacturer Product Number | ABPDRRV015PDSA3 |
Description | SENSOR 15PSI 0.059" 12BIT 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±15PSI (±103.42kPa) Differential Male - 0.059" (1.5mm) Tube, Dual 12 b 6-DIP (0.453", 11.50mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.059" (1.5mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tube | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Medical Ventilation | Maximum Pressure 250PSI (1723.69kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±15PSI (±103.42kPa) | Mounting Type Through Hole |
Output Type SPI | Package / Case 6-DIP (0.453", 11.50mm), Dual Ports, Same Side |
Output 12 b | Supplier Device Package 6-DIP |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,07000 Kč | 721,07 Kč |
| 5 | 660,47200 Kč | 3 302,36 Kč |
| 10 | 637,94000 Kč | 6 379,40 Kč |
| 25 | 611,07520 Kč | 15 276,88 Kč |
| 50 | 592,71480 Kč | 29 635,74 Kč |
| 100 | 575,89530 Kč | 57 589,53 Kč |
| Unit Price without VAT: | 721,07000 Kč |
|---|---|
| Unit Price with VAT: | 872,49470 Kč |











