
ABPDRRV015PDAA5 | |
|---|---|
DigiKey Part Number | 480-ABPDRRV015PDAA5-ND |
Manufacturer | |
Manufacturer Product Number | ABPDRRV015PDAA5 |
Description | SENSOR 15PSI 0.059" 4.5V 6-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±15PSI (±103.42kPa) Differential Male - 0.059" (1.5mm) Tube, Dual 0.5 V ~ 4.5 V 6-DIP (0.453", 11.50mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.059" (1.5mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Medical Ventilation | Maximum Pressure 250PSI (1723.69kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±15PSI (±103.42kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 6-DIP (0.453", 11.50mm), Dual Ports, Same Side |
Output 0.5 V ~ 4.5 V | Supplier Device Package 6-DIP |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,54000 Kč | 802,54 Kč |
| 5 | 735,93800 Kč | 3 679,69 Kč |
| 10 | 711,22300 Kč | 7 112,23 Kč |
| 25 | 681,71280 Kč | 17 042,82 Kč |
| 50 | 661,55460 Kč | 33 077,73 Kč |
| 100 | 643,08470 Kč | 64 308,47 Kč |
| Unit Price without VAT: | 802,54000 Kč |
|---|---|
| Unit Price with VAT: | 971,07340 Kč |



