ABPDRNT005PGAA3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPDRNN100PGAA5

DigiKey Part Number
480-ABPDRNN100PGAA5-ND
Manufacturer
Manufacturer Product Number
ABPDRNN100PGAA5
Description
SENSOR 100PSI 0.059" 4.5V 6-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Gauge Male - 0.059" (1.5mm) Tube 0.5 V ~ 4.5 V 6-DIP (0.453", 11.50mm), Side Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.059" (1.5mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pins
Maximum Pressure
250PSI (1723.69kPa)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.453", 11.50mm), Side Port
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1738,40000 Kč738,40 Kč
5676,69400 Kč3 383,47 Kč
10653,91200 Kč6 539,12 Kč
25626,78480 Kč15 669,62 Kč
50608,28840 Kč30 414,42 Kč
100591,36890 Kč59 136,89 Kč
Manufacturers Standard Package
Unit Price without VAT:738,40000 Kč
Unit Price with VAT:893,46400 Kč