1 Door Type 12-13-gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Door Type 12-13-gray
1 Door Type 12-13-gray

A201606LP

DigiKey Part Number
1441-1134-ND
Manufacturer
Manufacturer Product Number
A201606LP
Description
JUNCTION BOX STEEL 20"L X 16"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 15.984" W (508.00mm x 406.00mm) X 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A201606LP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
20.000" L x 15.984" W (508.00mm x 406.00mm)
Height
5.984" (152.00mm)
Area (L x W)
320in² (2065cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Sealing Gasket, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
27 lbs (12.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 988,00000 Kč11 988,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11 988,00000 Kč
Unit Price with VAT:14 505,48000 Kč