
U.FL-2LPHF6-068N2T-A-35 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-068N2T-A-35-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-068N2T-A-35 |
Description | COAX CBL U.FL TO U.FL 1.3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-2LPHF6-068N2T-A-35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.378" (35.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,88000 Kč | 101,88 Kč |
| 10 | 86,53700 Kč | 865,37 Kč |
| 25 | 81,11000 Kč | 2 027,75 Kč |
| 50 | 77,23240 Kč | 3 861,62 Kč |
| 100 | 73,54240 Kč | 7 354,24 Kč |
| 300 | 68,05677 Kč | 20 417,03 Kč |
| 500 | 65,64906 Kč | 32 824,53 Kč |
| 1 000 | 62,51745 Kč | 62 517,45 Kč |
| 2 500 | 58,60775 Kč | 146 519,38 Kč |
| Unit Price without VAT: | 101,88000 Kč |
|---|---|
| Unit Price with VAT: | 123,27480 Kč |











