Parametric Equivalent

FX6A-50P-0.8SV1(92) | |
|---|---|
DigiKey Part Number | FX6A-50P-0.8SV1(92)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX6A-50P-0.8SV1(92) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6A-50P-0.8SV1(92) Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 6mm, 8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.236" (6.00mm) |
Number of Positions 50 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX6A-50P-0.8SV1(93) | Hirose Electric Co Ltd | 0 | FX6A-50P-0.8SV1(93)-ND | 59,39767 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,73362 Kč | 62 733,62 Kč |
| Unit Price without VAT: | 62,73362 Kč |
|---|---|
| Unit Price with VAT: | 75,90768 Kč |




