Similar

FX6-50S-0.8SV(91) | |
|---|---|
DigiKey Part Number | FX6-50S-0.8SV(91)-ND |
Manufacturer | |
Manufacturer Product Number | FX6-50S-0.8SV(91) |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-50S-0.8SV(91) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 6mm, 7mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.157" (4.00mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX6-50S-0.8SV(71) | Hirose Electric Co Ltd | 61 | H10805-ND | 90,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 64,87263 Kč | 1 232,58 Kč |
| Unit Price without VAT: | 64,87263 Kč |
|---|---|
| Unit Price with VAT: | 78,49588 Kč |





