64 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH52E-64S-0.5SH(99)

DigiKey Part Number
H125290TR-ND - Tape & Reel (TR)
H125290CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FH52E-64S-0.5SH(99)
Description
CONN FFC BOTTOM 64POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH52E-64S-0.5SH(99) Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
64
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
1.25µin (0.03µm)
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1130,97000 Kč130,97 Kč
10106,71800 Kč1 067,18 Kč
2598,38800 Kč2 459,70 Kč
5092,51500 Kč4 625,75 Kč
10087,00080 Kč8 700,08 Kč
25080,21444 Kč20 053,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50086,67712 Kč43 338,56 Kč
1 00082,54357 Kč82 543,57 Kč
1 50080,21818 Kč120 327,27 Kč
2 50077,38233 Kč193 455,82 Kč
Manufacturers Standard Package
Unit Price without VAT:130,97000 Kč
Unit Price with VAT:158,47370 Kč