Parametric Equivalent

FH41-30S-0.5SH(05) | |
|---|---|
DigiKey Part Number | HFY030TR-ND - Tape & Reel (TR) HFY030CT-ND - Cut Tape (CT) HFY030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH41-30S-0.5SH(05) |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH41-30S-0.5SH(05) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.098" (2.50mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tabbed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH41-30S-0.5SH(99) | Hirose Electric Co Ltd | 0 | FH41-30S-0.5SH(99)-ND | 66,61574 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 50,52100 Kč | 505,21 Kč |
| 25 | 47,35480 Kč | 1 183,87 Kč |
| 50 | 45,09120 Kč | 2 254,56 Kč |
| 100 | 42,93670 Kč | 4 293,67 Kč |
| 250 | 40,24644 Kč | 10 061,61 Kč |
| 500 | 38,32596 Kč | 19 162,98 Kč |
| 1 000 | 37,90979 Kč | 37 909,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,53664 Kč | 101 341,60 Kč |
| 5 000 | 38,60419 Kč | 193 020,95 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |





