
FH28D-64S-0.5SH(98) | |
|---|---|
DigiKey Part Number | H124631TR-ND - Tape & Reel (TR) H124631CT-ND - Cut Tape (CT) H124631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28D-64S-0.5SH(98) |
Description | CONN FFC BOTTOM 64POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28D-64S-0.5SH(98) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 64 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,26272 Kč | 23 631,36 Kč |
| 1 000 | 45,00785 Kč | 45 007,85 Kč |
| 1 500 | 43,73965 Kč | 65 609,47 Kč |
| 2 500 | 42,19245 Kč | 105 481,12 Kč |
| 3 500 | 41,20399 Kč | 144 213,96 Kč |
| 5 000 | 40,18117 Kč | 200 905,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,15000 Kč | 71,15 Kč |
| 10 | 60,37100 Kč | 603,71 Kč |
| 25 | 56,59080 Kč | 1 414,77 Kč |
| 50 | 53,88380 Kč | 2 694,19 Kč |
| 100 | 51,30940 Kč | 5 130,94 Kč |
| 250 | 48,09588 Kč | 12 023,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,78000 Kč | 87,78 Kč |
| 10 | 79,63200 Kč | 796,32 Kč |
| 25 | 75,41800 Kč | 1 885,45 Kč |
| 50 | 73,66660 Kč | 3 683,33 Kč |
| 100 | 70,15970 Kč | 7 015,97 Kč |
| 250 | 61,38936 Kč | 15 347,34 Kč |
| Unit Price without VAT: | 71,15000 Kč |
|---|---|
| Unit Price with VAT: | 86,09150 Kč |


