



FH23-51S-0.3SHW(06) | |
|---|---|
DigiKey Part Number | HFQ651TR-ND - Tape & Reel (TR) HFQ651CT-ND - Cut Tape (CT) HFQ651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH23-51S-0.3SHW(06) |
Description | CONN FPC BOTTOM 51POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH23-51S-0.3SHW(06) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 51 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.049" (1.25mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,20000 Kč | 52,20 Kč |
| 10 | 44,37300 Kč | 443,73 Kč |
| 25 | 41,59480 Kč | 1 039,87 Kč |
| 50 | 39,60760 Kč | 1 980,38 Kč |
| 100 | 37,71320 Kč | 3 771,32 Kč |
| 250 | 35,35136 Kč | 8 837,84 Kč |
| 500 | 33,66358 Kč | 16 831,79 Kč |
| 1 000 | 32,88831 Kč | 32 888,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,29857 Kč | 78 246,43 Kč |
| 5 000 | 29,80638 Kč | 149 031,90 Kč |
| Unit Price without VAT: | 52,20000 Kč |
|---|---|
| Unit Price with VAT: | 63,16200 Kč |



