
DF60F-3P-10.16DSA(50) | |
|---|---|
DigiKey Part Number | 26-DF60F-3P-10.16DSA(50)-ND |
Manufacturer | |
Manufacturer Product Number | DF60F-3P-10.16DSA(50) |
Description | CONN HDR 3POS 10.16MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60F-3P-10.16DSA(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.150" (3.81mm) | |
Overall Contact Length | - | |
Insulation Height | 0.846" (21.50mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Board Guide, Glow Wire Compliant | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 1000VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,04000 Kč | 117,04 Kč |
| 64 | 87,27531 Kč | 5 585,62 Kč |
| 128 | 83,10969 Kč | 10 638,04 Kč |
| 512 | 75,36682 Kč | 38 587,81 Kč |
| 1 024 | 71,77228 Kč | 73 494,81 Kč |
| Unit Price without VAT: | 117,04000 Kč |
|---|---|
| Unit Price with VAT: | 141,61840 Kč |




