



DF51BA-4S-2C | |
|---|---|
DigiKey Part Number | 26-DF51BA-4S-2C-ND |
Manufacturer | |
Manufacturer Product Number | DF51BA-4S-2C |
Description | SOCKET, 4 POS., 2.0A, AC 250 V, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF51BB-4S-2C | Hirose Electric Co Ltd | 46 | 26-DF51BB-4S-2C-ND | 3,03000 Kč | Parametric Equivalent |
| DF51BC-4S-2C | Hirose Electric Co Ltd | 112 | 26-DF51BC-4S-2C-ND | 3,03000 Kč | Parametric Equivalent |
| DF51BD-4S-2C | Hirose Electric Co Ltd | 103 | 26-DF51BD-4S-2C-ND | 3,03000 Kč | Parametric Equivalent |
| 0355070400 | Molex | 11 304 | WM5983-ND | 0,62000 Kč | Parametric Equivalent |
| 0512160400 | Molex | 234 810 | WM12234-ND | 1,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 14,64100 Kč | 146,41 Kč |
| 25 | 13,71440 Kč | 342,86 Kč |
| 50 | 13,06380 Kč | 653,19 Kč |
| 100 | 12,43820 Kč | 1 243,82 Kč |
| 300 | 11,50877 Kč | 3 452,63 Kč |
| 500 | 11,10054 Kč | 5 550,27 Kč |
| 1 000 | 10,57040 Kč | 10 570,40 Kč |
| 2 500 | 9,90870 Kč | 24 771,75 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |








