
DF51B-7EP-2A | |
|---|---|
DigiKey Part Number | 26-DF51B-7EP-2A-ND |
Manufacturer | |
Manufacturer Product Number | DF51B-7EP-2A |
Description | ADAPTER, 7POS., 2MM PITCH, 20.8M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Plug, Male Pins |
Manufacturer Hirose Electric Co Ltd | Number of Positions 7 |
Series | Pitch 0.079" (2.00mm) |
Packaging Bag | Number of Rows 1 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Convert From (Adapter End) Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,81000 Kč | 170,81 Kč |
| 10 | 145,11300 Kč | 1 451,13 Kč |
| 25 | 136,01120 Kč | 3 400,28 Kč |
| 50 | 129,51680 Kč | 6 475,84 Kč |
| 100 | 123,33320 Kč | 12 333,32 Kč |
| 300 | 114,13730 Kč | 34 241,19 Kč |
| 500 | 110,09994 Kč | 55 049,97 Kč |
| 1 000 | 104,85040 Kč | 104 850,40 Kč |
| Unit Price without VAT: | 170,81000 Kč |
|---|---|
| Unit Price with VAT: | 206,68010 Kč |






