



DF51B-10S-2C | |
|---|---|
DigiKey Part Number | 26-DF51B-10S-2C-ND |
Manufacturer | |
Manufacturer Product Number | DF51B-10S-2C |
Description | SOCKET, 10 POS., 2.0A, AC 250 V, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.213" (5.40mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 30,09400 Kč | 300,94 Kč |
| 25 | 28,20480 Kč | 705,12 Kč |
| 50 | 26,85780 Kč | 1 342,89 Kč |
| 100 | 25,57300 Kč | 2 557,30 Kč |
| 300 | 23,66333 Kč | 7 099,00 Kč |
| 500 | 22,82552 Kč | 11 412,76 Kč |
| 1 000 | 21,73581 Kč | 21 735,81 Kč |
| 2 500 | 20,37549 Kč | 50 938,72 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |







