
DF51-7S-2C | |
|---|---|
DigiKey Part Number | 26-DF51-7S-2C-ND |
Manufacturer | |
Manufacturer Product Number | DF51-7S-2C |
Description | SOCKET, 7POS., 2MM PITCH, 26.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 17,28900 Kč | 172,89 Kč |
| 25 | 16,20880 Kč | 405,22 Kč |
| 50 | 15,43300 Kč | 771,65 Kč |
| 100 | 14,69270 Kč | 1 469,27 Kč |
| 300 | 13,59570 Kč | 4 078,71 Kč |
| 500 | 13,11394 Kč | 6 556,97 Kč |
| 1 000 | 12,48786 Kč | 12 487,86 Kč |
| 2 500 | 11,70611 Kč | 29 265,28 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |


