
DF19L-30P-1H(52) | |
|---|---|
DigiKey Part Number | 26-DF19L-30P-1H(52)TR-ND - Tape & Reel (TR) 26-DF19L-30P-1H(52)CT-ND - Cut Tape (CT) 26-DF19L-30P-1H(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF19L-30P-1H(52) |
Description | CONN HEADER BRD EDGE 30P 1MM |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Cutout; Surface Mount, Right Angle 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF19L-30P-1H(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.057" (1.45mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.94µin (0.100µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,87340 Kč | 30 873,40 Kč |
| 2 000 | 29,40064 Kč | 58 801,28 Kč |
| 3 000 | 28,57222 Kč | 85 716,66 Kč |
| 5 000 | 27,56178 Kč | 137 808,90 Kč |
| 7 000 | 26,91588 Kč | 188 411,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 Kč | 46,52 Kč |
| 10 | 37,91100 Kč | 379,11 Kč |
| 100 | 30,90560 Kč | 3 090,56 Kč |
| 500 | 26,79538 Kč | 13 397,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 Kč | 51,57 Kč |
| 10 | 44,96300 Kč | 449,63 Kč |
| 100 | 40,18230 Kč | 4 018,23 Kč |
| 500 | 33,48550 Kč | 16 742,75 Kč |
| Unit Price without VAT: | 46,52000 Kč |
|---|---|
| Unit Price with VAT: | 56,28920 Kč |





