S6411
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6411

DigiKey Part Number
3720-S6411-ND
Manufacturer
Manufacturer Product Number
S6411
Description
CBL TIE LOCKING BLACK 125LB 10"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.92" (74.17mm) 125 lbs (56.70 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
10"
Bundle Diameter
2.92" (74.17mm)
Width
-
Length - Actual
0.833' (254.00mm, 10.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
125 lbs (56.70 kg)
Features
-
Material
Stainless Steel
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 994
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
121,22000 Kč21,22 Kč
1018,01800 Kč180,18 Kč
2516,88600 Kč422,15 Kč
5016,08300 Kč804,15 Kč
10015,31320 Kč1 531,32 Kč
25014,35364 Kč3 588,41 Kč
50013,66746 Kč6 833,73 Kč
1 00013,01499 Kč13 014,99 Kč
3 00012,04439 Kč36 133,17 Kč
Manufacturers Standard Package
Unit Price without VAT:21,22000 Kč
Unit Price with VAT:25,67620 Kč