Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 1.64' (500.00mm)
M8/M12 Industrial Circular Electrical Connectors

21348500491005

DigiKey Part Number
21348500491005-ND
Manufacturer
Manufacturer Product Number
21348500491005
Description
CIRC CBL 4POS PLUG TO WIRE 1.64'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
1.64' (500.00mm)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyurethane (PUR)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Alternate Length
CIRC CBL 4POS PLUG TO WIRE 3.28'
In-Stock: 0
Unit Price: 271,18900 Kč
CIRC CBL 4POS PLUG TO WIRE 6.56'
In-Stock: 0
Unit Price: 295,31600 Kč
CIRC CBL 4POS PLUG TO WIRE 16.4'
In-Stock: 3
Unit Price: 419,75000 Kč
CIRC CBL 4POS PLUG TO WIRE 32.8'
In-Stock: 0
Unit Price: 574,61000 Kč
CIRC CBL 4POS PLUG TO WIRE 4.92'
In-Stock: 0
Unit Price: 288,93200 Kč