Circular Cable Assembly Unshielded 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 4.92' (1.50m)
M8/M12 Industrial Circular Electrical Connectors

21348487491015

DigiKey Part Number
21348487491015-ND
Manufacturer
Manufacturer Product Number
21348487491015
Description
CBL 4POS RCPT TO PLUG RA 4.92'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
A
Part Status
Obsolete
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
4.92' (1.50m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Plug, Right Angle
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CBL 4POS RCPT TO PLUG RA 0.98'
In-Stock: 0
Unit Price: 424,95800 Kč
CBL 4POS RCPT TO PLUG RA 1.97'
In-Stock: 0
Unit Price: 544,90000 Kč
CBL 4POS RCPT TO PLUG RA 3.28'
In-Stock: 1
Unit Price: 454,82000 Kč
CBL 4POS RCPT TO PLUG RA 6.56'
In-Stock: 0
Unit Price:
CBL 4POS RCPT TO PLUG RA 1.64'
In-Stock: 0
Unit Price: