


21033812817 | |
|---|---|
DigiKey Part Number | 1195-7263-ND |
Manufacturer | |
Manufacturer Product Number | 21033812817 |
Description | TRANSFORMER SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 21033812817 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.754" Dia (19.15mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,73000 Kč | 864,73 Kč |
| 10 | 735,02400 Kč | 7 350,24 Kč |
| 25 | 689,02560 Kč | 17 225,64 Kč |
| 60 | 647,77867 Kč | 38 866,72 Kč |
| 120 | 616,88783 Kč | 74 026,54 Kč |
| 300 | 579,13813 Kč | 173 741,44 Kč |
| Unit Price without VAT: | 864,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 046,32330 Kč |






