


21031112305 | |
|---|---|
DigiKey Part Number | 1195-3548-ND |
Manufacturer | |
Manufacturer Product Number | 21031112305 |
Description | CONN RCPT FMALE 3POS GOLD IDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21031112305 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 3 | Voltage Rating 32V |
Shell Size - Insert M12-3 | Cable Opening 0.114" ~ 0.201" (2.90mm ~ 5.10mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination IDC | Backshell Material, Plating Zinc Die Cast |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,27000 Kč | 321,27 Kč |
| 10 | 272,99500 Kč | 2 729,95 Kč |
| 25 | 255,89840 Kč | 6 397,46 Kč |
| 50 | 243,68180 Kč | 12 184,09 Kč |
| 100 | 232,05520 Kč | 23 205,52 Kč |
| 250 | 217,53676 Kč | 54 384,19 Kč |
| 500 | 207,16500 Kč | 103 582,50 Kč |
| 1 000 | 197,29070 Kč | 197 290,70 Kč |
| Unit Price without VAT: | 321,27000 Kč |
|---|---|
| Unit Price with VAT: | 388,73670 Kč |


