Base - Box Mount Connector Side Entry M25 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M25 10B IP66 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19430100251

DigiKey Part Number
1195-19430100251-ND
Manufacturer
Manufacturer Product Number
19430100251
Description
HOUSING, SINGLE LEVER, 1XM25 -
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19430100251 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Thread Size
M25
Series
Size / Dimension
3.819" L x 2.559" W x 3.465" H (97.00mm x 65.00mm x 88.00mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Polyamide (PA), Nylon, Glass Filled
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 054,73000 Kč1 054,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 054,73000 Kč
Unit Price with VAT:1 276,22330 Kč