



19410165405 | |
|---|---|
DigiKey Part Number | 1195-3503-ND |
Manufacturer | |
Manufacturer Product Number | 19410165405 |
Description | CONN HAN ECO 16B COVER BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 19410165405 Models |
Category | Accessory Type Cover |
Manufacturer HARTING | For Use With/Related Products Han-Eco® 16B Housings |
Series | Specifications Locking Pegs (4) |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,61000 Kč | 412,61 Kč |
| 10 | 350,58300 Kč | 3 505,83 Kč |
| 25 | 328,61880 Kč | 8 215,47 Kč |
| 50 | 312,93320 Kč | 15 646,66 Kč |
| 100 | 298,00360 Kč | 29 800,36 Kč |
| 250 | 279,36496 Kč | 69 841,24 Kč |
| 500 | 266,04718 Kč | 133 023,59 Kč |
| Unit Price without VAT: | 412,61000 Kč |
|---|---|
| Unit Price with VAT: | 499,25810 Kč |













