


19400061212 | |
|---|---|
DigiKey Part Number | 19400061212-ND |
Manufacturer | |
Manufacturer Product Number | 19400061212 |
Description | CONN HAN 6 HPR-ASG1-SV-M32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400061212 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Housing Color Black |
Series | Features Corrosion Resistant |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - Panel Mount | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 179,34000 Kč | 11 179,34 Kč |
| 10 | 9 504,70300 Kč | 95 047,03 Kč |
| Unit Price without VAT: | 11 179,34000 Kč |
|---|---|
| Unit Price with VAT: | 13 527,00140 Kč |



























