
19400061118 | |
|---|---|
DigiKey Part Number | 19400061118-ND |
Manufacturer | |
Manufacturer Product Number | 19400061118 |
Description | 6B HPR PANEL FEED THROUGH HOUSIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Top Entry M32 and M40 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400061118 Models |
Category | Thread Size M32 and M40 |
Manufacturer HARTING | Size / Dimension 6.378" L x 4.173" W x 4.626" H (162.00mm x 106.00mm x 117.50mm) |
Series | Housing Color Black |
Packaging Bulk | Features Corrosion Resistant |
Part Status Active | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Panel Mount | Housing Material Aluminum, Die Cast |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 624,81000 Kč | 4 624,81 Kč |
| Unit Price without VAT: | 4 624,81000 Kč |
|---|---|
| Unit Price with VAT: | 5 596,02010 Kč |





























