


19400061113 | |
|---|---|
DigiKey Part Number | 19400061113-ND |
Manufacturer | |
Manufacturer Product Number | 19400061113 |
Description | 6B HPR PANEL FEED THROUGH HOUSIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Top Entry M40 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400061113 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Housing Color Black |
Series | Features Corrosion Resistant |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 110,21000 Kč | 6 110,21 Kč |
| Unit Price without VAT: | 6 110,21000 Kč |
|---|---|
| Unit Price with VAT: | 7 393,35410 Kč |





























