
19370060233 | |
|---|---|
DigiKey Part Number | 1195-19370060233-ND |
Manufacturer | |
Manufacturer Product Number | 19370060233 |
Description | HAN 6M-HSM-SL-M25 IN BOTTOM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry M25 B6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size B6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3 904,68300 Kč | 195 234,15 Kč |
| Unit Price without VAT: | 3 904,68300 Kč |
|---|---|
| Unit Price with VAT: | 4 724,66643 Kč |




















