
19300240457 | |
|---|---|
DigiKey Part Number | 19300240457-ND |
Manufacturer | |
Manufacturer Product Number | 19300240457 |
Description | 24B HOOD TOP ENTRY, SINGLE LEVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M32 24B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19300240457 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.976" H (120.00mm x 43.00mm x 75.60mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 479,52000 Kč | 1 479,52 Kč |
| 10 | 1 257,67500 Kč | 12 576,75 Kč |
| 25 | 1 178,97040 Kč | 29 474,26 Kč |
| 50 | 1 122,75040 Kč | 56 137,52 Kč |
| 100 | 1 069,23080 Kč | 106 923,08 Kč |
| Unit Price without VAT: | 1 479,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 790,21920 Kč |

























