Connector Cable Gland
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19155035290

DigiKey Part Number
1195-19155035290-ND
Manufacturer
Manufacturer Product Number
19155035290
Description
HAN CORD GRIP, PVDF, M25, FOR CA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cable Gland
Datasheet
 Datasheet
EDA/CAD Models
19155035290 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cable Gland
Manufacturer
HARTING
For Use With/Related Products
Han® F+B Housings
Series
Specifications
M25 Thread
Packaging
Bulk
Ratings
IP68 - Dust Tight, Waterproof
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1251,77000 Kč251,77 Kč
10213,88600 Kč2 138,86 Kč
25200,48880 Kč5 012,22 Kč
50190,91800 Kč9 545,90 Kč
100181,80490 Kč18 180,49 Kč
250170,42900 Kč42 607,25 Kč
500162,30152 Kč81 150,76 Kč
1 000154,56418 Kč154 564,18 Kč
Manufacturers Standard Package
Unit Price without VAT:251,77000 Kč
Unit Price with VAT:304,64170 Kč