




19155031701 | |
|---|---|
DigiKey Part Number | 1195-4062-ND |
Manufacturer | |
Manufacturer Product Number | 19155031701 |
Description | HAN F+B HOOD CABLE TO CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19155031701 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Housing Color Black |
Series | Features Cable to Cable |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Polypropylene (PP) |
Connector Type Hood - Coupling | Operating Temperature -40°C ~ 125°C |
Style Top or Bottom Entry | Base Product Number |
Lock Location Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,30000 Kč | 692,30 Kč |
| 10 | 588,34300 Kč | 5 883,43 Kč |
| 25 | 551,51680 Kč | 13 787,92 Kč |
| 50 | 525,20200 Kč | 26 260,10 Kč |
| 100 | 500,15560 Kč | 50 015,56 Kč |
| 250 | 468,87780 Kč | 117 219,45 Kč |
| Unit Price without VAT: | 692,30000 Kč |
|---|---|
| Unit Price with VAT: | 837,68300 Kč |











