
15290682502000 | |
|---|---|
DigiKey Part Number | 15290682502000-ND |
Manufacturer | |
Manufacturer Product Number | 15290682502000 |
Description | HAR-FLEX FEMALE IDC CONNECTOR, W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290682502000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket | Features Feed Through, Strain Relief |
Number of Positions 68 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,21000 Kč | 181,21 Kč |
| 75 | 133,64253 Kč | 10 023,19 Kč |
| 150 | 127,26327 Kč | 19 089,49 Kč |
| 525 | 116,50370 Kč | 61 164,44 Kč |
| 1 050 | 110,94883 Kč | 116 496,27 Kč |
| Unit Price without VAT: | 181,21000 Kč |
|---|---|
| Unit Price with VAT: | 219,26410 Kč |




