


15250602601000 | |
|---|---|
DigiKey Part Number | 1195-15250602601000TR-ND - Tape & Reel (TR) 1195-15250602601000CT-ND - Cut Tape (CT) 1195-15250602601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15250602601000 |
Description | HAR-FLEX ANGLED FEMALE, 60PIN, P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 15250602601000 Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.120" (3.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 130,02000 Kč | 1 300,20 Kč |
| 100 | 110,51670 Kč | 11 051,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 97,87130 Kč | 54 807,93 Kč |
| 1 120 | 93,20469 Kč | 104 389,25 Kč |
| 1 680 | 90,57925 Kč | 152 173,14 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |





