
15150602601000 | |
|---|---|
DigiKey Part Number | 1195-15150602601000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15150602601000 |
Description | HAR-FLEX ANGLED MALE, 60PIN, PL1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 60 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15150602601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Insulation Height 0.167" (4.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 84,54357 Kč | 47 344,40 Kč |
| Unit Price without VAT: | 84,54357 Kč |
|---|---|
| Unit Price with VAT: | 102,29772 Kč |






