


15120362601000 | |
|---|---|
DigiKey Part Number | 1195-15120362601000TR-ND - Tape & Reel (TR) 1195-15120362601000CT-ND - Cut Tape (CT) 1195-15120362601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15120362601000 |
Description | HAR-FLEX STRAIGHT MALE 3.25MM, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 36 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15120362601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.319" (8.10mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 85,46200 Kč | 854,62 Kč |
| 100 | 72,62790 Kč | 7 262,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 67,53782 Kč | 18 910,59 Kč |
| 560 | 64,31500 Kč | 36 016,40 Kč |
| 840 | 62,50255 Kč | 52 502,14 Kč |
| 1 400 | 60,29186 Kč | 84 408,60 Kč |
| 1 960 | 58,87904 Kč | 115 402,92 Kč |
| 2 800 | 57,41761 Kč | 160 769,31 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |





